AFIC31025GNR1

NXP Semiconductors
771-AFIC31025GNR1
AFIC31025GNR1

Mfr.:

Description:
RF Amplifier Airfast RF Power Integrated Power Amplifier, 25 W Pulse over 2400-3100 MHz, 32 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp1.171.759 Rp585.879.500

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
2.4 GHz to 3.1 GHz
32 V
31.9 dB
Power Amplifiers
SMD/SMT
TO-270WBG-17
Si
- 40 C
+ 150 C
AFIC31025
Reel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935343961528
Unit Weight: 598,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.