BB131,135

NXP Semiconductors
771-BB131135
BB131,135

Mfr.:

Description:
Varactor Diodes VHF 30V 17pF Variable Cap

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Quantities greater than 63 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.907 Rp9.907
Rp6.054 Rp60.540
Rp3.963 Rp396.300
Rp2.899 Rp1.449.500
Rp2.587 Rp2.587.000
Rp2.330 Rp5.825.000
Rp2.110 Rp10.550.000
Full Reel (Order in multiples of 10000)
Rp1.780 Rp17.800.000
Rp1.761 Rp35.220.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Varactor Diodes
RoHS:  
17 pF
30 V
20 mA
SMD/SMT
SMD/SMT
SOD-323
Single
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Tuning Ratio: 12
Product: Varicap Diodes
Product Type: Varactor Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934018000135
Unit Weight: 4,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99