DSC-MULTILINK

NXP Semiconductors
771-DSC-MULTILINK
DSC-MULTILINK

Mfr.:

Description:
Programmers - Processor Based DSC-MULTILINK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
14
Expected 14/04/2026
32
26
Expected 27/04/2026
6
Expected 18/01/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.315.449 Rp2.315.449

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Programmers - Processor Based
RoHS: N
Universal Multilink Development Interfaces
56800EX/EF
3.3 V, 5 V
Brand: NXP Semiconductors
Interface Type: USB
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 935444877598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

DSC Multilink Debug Interface

NXP Semiconductors DSC Multilink Debug Interface accelerates the debug and flash programming process, saving valuable development time. The Multilink provides access to the debug modes of NXP’s DSC MCUs by allowing communications between the target device and a laptop / PC. The Multilink connects the target’s standard debug header to the laptop / PC’s USB port using a Type A to Type B male-to-male USB cable. A 14-pin ribbon cable is included for connection to DSC target debug headers. The NXP Semiconductors DSC Multilink provides multi-voltage support for targets ranging from 1.8V to 5V.