KW45Z41052AFPBR

NXP Semiconductors
771-KW45Z41052AFPBR
KW45Z41052AFPBR

Mfr.:

Description:
RF Microcontrollers - MCU K4W1 40HVQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp102.371 Rp204.742.000

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
2.36 GHz to 2.48 GHz
32 bit
512 kB
128 kB
96 MHz
16 bit
1.175 V
3.6 V
+ 105 C
HVQFN-40
SMD/SMT
Reel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Development Kit: KW45B41Z-EVK
Interface Type: CAN, I2C, GPIO, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
NF - Noise Figure: 6.5 dB
Number of Timers: 6 Timer
Operating Supply Voltage: 1.2 V
Processor Series: KW45Z
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: KW45
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.