LM75BTP,147

NXP Semiconductors
771-LM75BTP147
LM75BTP,147

Mfr.:

Description:
Board Mount Temperature Sensors DIGIT OUT 2C ACC 11b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66.583

Stock:
66.583 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp11.191 Rp55.955
Rp9.907 Rp99.070
Rp9.430 Rp471.500
Rp8.990 Rp899.000
Rp8.127 Rp4.063.500
Rp7.797 Rp7.797.000
Rp7.302 Rp14.604.000
Full Reel (Order in multiples of 4000)
Rp6.935 Rp27.740.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
HWSON-8
2-Wire, I2C, SMBus
2.8 V
5.5 V
Local
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 100 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 4000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor with Thermal Watchdog
Part # Aliases: 935296501147
Unit Weight: 12,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99