LPC2136FBD64/01EL

NXP Semiconductors
771-LPC2136FBD6401EL
LPC2136FBD64/01EL

Mfr.:

Description:
ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp426.545 Rp426.545
Rp341.603 Rp3.416.030
Rp320.321 Rp8.008.025
Rp290.968 Rp29.096.800
Rp283.446 Rp70.861.500
Rp274.823 Rp137.411.500
Rp274.089 Rp219.271.200
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2100
SMD/SMT
LQFP-64
ARM7TDMI-S
256 kB
32 bit/16 bit
10 bit
60 MHz
47 I/O
32 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 3 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935281775157
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.