LS1023ASE7PQB

NXP Semiconductors
841-LS1023ASE7PQB
LS1023ASE7PQB

Mfr.:

Description:
Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.4GHz, 0 to 105C, Security enabled, 21x21 pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.196.709,58 Rp71.802.574,80

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
ARM Cortex A53
2 Core
64 bit
1.4 GHz
FCPBGA-621
32 kB
32 kB
1 V
LS1023A
SMD/SMT
0 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3L / DDR4 SDRAM
Number of Timers/Counters: 8 Timer
Processor Series: QorIQ Layerscape LS1023A
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: QorIQ
Watchdog Timers: Watchdog Timer
Unit Weight: 2,112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Layerscape Architecture

NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.

QorIQ® Layerscape LS1023A/LS1043A Comm ICs

NXP QorIQ® Layerscape LS1023A/LS1043A Communications Processors are dual or quad-core, 64-bit Arm®-based processors designed for embedded networking. The LS1023A (two-core version) and the LS1043A (four-core version) deliver greater than 10Gbps performance in a flexible I/O package supporting fanless designs. This SoC is a purpose-built solution for small-form-factor networking and industrial applications with BOM optimizations for economic low-layer PCB, la cost-effective power supply, and a single clock design. The 0.9V versions of the NXP LS1043A and LS1023A deliver additional power savings for applications such as Wireless LAN and Power over Ethernet systems. The 23x23 package options allow for pin-compatible design, which enables scaling to the LS1046A (quad A72 processor) or LS1088A (octal A53 core processor).