MC10XS4200BDFK
771-MC10XS4200BDFK
MC10XS4200BDFK
Mfr.:
Description:
Power Switch ICs - Power Distribution High-Side Switch, 24V, Dual 10mOhms, PQFN23
Power Switch ICs - Power Distribution High-Side Switch, 24V, Dual 10mOhms, PQFN23
Datasheet:
In Stock: 162
-
Stock:
-
162 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp195.018 | Rp195.018 | |
| Rp150.804 | Rp1.508.040 | |
| Rp143.833 | Rp3.595.825 | |
| Rp124.936 | Rp12.493.600 | |
| Rp110.259 | Rp18.523.512 | |
| Rp104.939 | Rp52.889.256 | |
| Rp103.655 | Rp104.484.240 | |
| 2.520 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp195.018
Min:
1
Datasheet
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
