MC17XS6500EEK
Images are for reference only
See Product Specifications
See Product Specifications
771-MC17XS6500EEK
MC17XS6500EEK
Mfr.:
Description:
Power Switch ICs - Power Distribution High-Side Switch, 12V, Penta 17mOhm, SOICEP 32, Rail
Power Switch ICs - Power Distribution High-Side Switch, 12V, Penta 17mOhm, SOICEP 32, Rail
Datasheet:
In Stock: 104
-
Stock:
-
104Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
84Expected 04/08/2026
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp143.099 | Rp143.099 | |
| Rp110.626 | Rp1.106.260 | |
| Rp98.701 | Rp2.467.525 | |
| Rp98.518 | Rp8.275.512 | |
| Rp87.327 | Rp22.006.404 | |
| Rp83.658 | Rp42.163.632 | |
| Rp81.823 | Rp82.477.584 | |
| Rp80.722 | Rp203.419.440 | |
| 5.040 | Quote |
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
