MC33797BPEW

NXP Semiconductors
841-MC33797BPEW
MC33797BPEW

Mfr.:

Description:
Gate Drivers Four Channel Squib Dr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp225.839 Rp225.839
Rp177.222 Rp1.772.220
Rp159.427 Rp3.985.675
Rp147.685 Rp12.405.540
Rp141.631 Rp35.691.012
Rp137.595 Rp69.347.880
Rp134.660 Rp135.737.280
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side, Low-Side
SMD/SMT
SOIC-Wide-32
4 Driver
4 Output
2 A
4.75 V
5.25 V
20 ns
20 ns
- 40 C
+ 85 C
MC33797
Tube
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 42
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 935310211574
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99