MC34673AEPR2

NXP Semiconductors
841-MC34673AEPR2
MC34673AEPR2

Mfr.:

Description:
Battery Management SNGL CELL BATERY CHG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.922

Stock:
2.922 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp43.480 Rp43.480
Rp33.023 Rp330.230
Rp30.271 Rp756.775
Rp27.519 Rp2.751.900
Rp26.051 Rp6.512.750
Rp25.317 Rp12.658.500
Rp24.584 Rp24.584.000
Full Reel (Order in multiples of 3000)
Rp23.299 Rp69.897.000
Rp22.566 Rp135.396.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCA9422BUKZ
NXP Semiconductors
Power Management Specialised - PMIC Power Management IC for Low-Power Microcontroller Applications
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1.2 A
2.6 V to 6.6 V
uDFN-8
SMD/SMT
MC34673
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.4 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935318976147
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.