MC56F82733MFM

NXP Semiconductors
771-MC56F82733MFM
MC56F82733MFM

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 48KB Flash, 100MHz, QFN 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.442

Stock:
2.442 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp137.045 Rp137.045
Rp104.022 Rp1.040.220
Rp96.867 Rp2.421.675
Rp85.125 Rp8.512.500
Rp80.906 Rp20.226.500
Rp72.467 Rp36.233.500
Rp66.229 Rp66.229.000
Rp64.761 Rp158.664.450

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800EX
1 Core
100 MHz
QFN-32
48 kB
8 kB
3.3 V
56F827xx
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Moisture Sensitive: Yes
Number of I/Os: 26 I/O
Number of Timers/Counters: 4 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935335297557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310035
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

MC56F8xx 32-Bit Digital Signal Controllers

NXP Semiconductors MC56F8xx 32-Bit Digital Signal Controllers (DSCs) are based on a 32-bit 56800EX core. The 56800EX core offers multiple features that include three internal address buses, four internal data buses, 32-bit data accesses, and 20 addressing modes. NXP MC56F8xx 32-Bit DSCs combine the processing power of a DSP and the functionality of an MCU on a single chip. These digital signal controllers feature on-chip memory, PWMs and timers, communication interfaces, security, integrity, and clocks. TMC56F8xx 32-Bit DSCs provide a flexible set of peripherals to support applications like industrial control, home appliances, smart sensors, and wireless charging.