MC908AP16ACFBER

NXP Semiconductors
841-MC908AP16ACFBER
MC908AP16ACFBER

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU 16K FLSH HS OSC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp251.157 Rp251.157
Rp190.798 Rp1.907.980
Rp182.910 Rp4.572.750
Rp161.628 Rp16.162.800
Rp154.657 Rp38.664.250
Rp139.797 Rp69.898.500
Full Reel (Order in multiples of 750)
Rp135.577 Rp101.682.750
2.250 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
HC08
16 kB
1 kB
QFP-44
8 MHz
10 bit
32 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
HC08AP
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: HC08AP
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 750
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935313475528
Unit Weight: 498,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.