MC908QY2CDTER

NXP Semiconductors
841-MC908QY2CDTER
MC908QY2CDTER

Mfr.:

Description:
8-bit Microcontrollers - MCU NITRON 1.5K FLASH W/ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HC08
1.53 kB
128 B
TSSOP-16
8 MHz
10 bit
13 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
HC08Q
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: HC08QY
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316661534
Unit Weight: 62,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.