MC9S08GW32CLH

NXP Semiconductors
841-MC9S08GW32CLH
MC9S08GW32CLH

Mfr.:

Description:
8-bit Microcontrollers - MCU S08 8bit Microcontroller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.859 Rp68.687.200

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
32 kB
2 kB
LQFP-64
20 MHz
16 bit
45 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08GW
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Development Kit: TWR-S08GW64
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: S08GW
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310745557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.