MC9S12XET256MAL

NXP Semiconductors
841-MC9S12XET256MAL
MC9S12XET256MAL

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.617

Stock:
1.617 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp421.408 Rp421.408
Rp337.383 Rp3.373.830
Rp294.270 Rp7.356.750
Rp276.107 Rp27.610.700
Rp266.567 Rp79.970.100
Rp263.999 Rp158.399.400

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12X
256 kB
16 kB
LQFP-112
50 MHz
2 x 8 bit/10 bit/12 bit
91 I/O
1.98 V
1.72 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12XE
AEC-Q100
Tray
Analogue Supply Voltage: 3.13 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 16 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
I/O Voltage: 3.13 V to 5.5 V
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 25 Timer
Operating Supply Voltage: 1.72 V to 1.98 V
Processor Series: S12XE
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317071557
Unit Weight: 1,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2