MCF51JM64VLK

NXP Semiconductors
841-MCF51JM64VLK
MCF51JM64VLK

Mfr.:

Description:
32-bit Microcontrollers - MCU RS80L 64K FLASH 8K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp334.998 Rp334.998
Rp270.787 Rp2.707.870
Rp259.596 Rp6.489.900
Rp228.591 Rp22.859.100
Rp217.400 Rp54.350.000
Rp211.713 Rp95.270.850
Rp208.411 Rp187.569.900

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCF51JM
SMD/SMT
LQFP-80
ColdFire V1
64 kB
16 kB
32 bit
12 bit
50.33 MHz
66 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Data RAM Type: SRAM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 9 Timer
Operating Supply Voltage: 3 V, 5 V
Processor Series: MCF51JM
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935324237557
Unit Weight: 637,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2