MCF5207CVM166

NXP Semiconductors
841-MCF5207CVM166
MCF5207CVM166

Mfr.:

Description:
Microprocessors - MPU MCF5207 MINIME

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp444.524 Rp444.524
Rp364.168 Rp3.641.680
Rp343.254 Rp8.581.350
Rp320.505 Rp32.050.500
Rp316.469 Rp79.117.250
Rp314.634 Rp157.317.000
800 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ColdFire V2
1 Core
32 bit
166.67 MHz
MAPBGA-144
8 kB
8 kB
1.4 V to 1.6 V
MCF520X
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 16 kB
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Memory Type: DDR SDRAM, SDR SDRAM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 30 I/O
Number of Timers/Counters: 4 x 32 bit
Processor Series: ColdFire RISC Microprocessor
Product Type: Microprocessors - MPU
Factory Pack Quantity: 800
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935324032557
Unit Weight: 443,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2