MCF5233CVM150

NXP Semiconductors
841-MCF5233CVM150
MCF5233CVM150

Mfr.:

Description:
Microprocessors - MPU MCF5233 V2CORE 64KSRAM

Lifecycle:
NRND:
Not recommended for new designs.
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
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.106.997,64 Rp498.148.938,00
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ColdFire V2
1 Core
32 bit
150 MHz
MAPBGA-256
8 kB
8 kB
1.4 V to 1.6 V
MCF523X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 64 kB
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Memory Type: SDRAM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 32 bit
Processor Series: ColdFire MCF5232 RISC MPU
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Unit Weight: 785,300 mg
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
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.