MCF5328CVM240

NXP Semiconductors
841-MCF5328CVM240
MCF5328CVM240

Mfr.:

Description:
Microprocessors - MPU MCF5329 V4CORE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp685.590 Rp685.590
Rp555.700 Rp5.557.000
Rp470.575 Rp11.764.375
Rp464.521 Rp46.452.100
Rp464.337 Rp208.951.650
5.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ColdFire V3
1 Core
32 bit
240 MHz
MAPBGA-256
16 kB
16 kB
1.4 V to 1.6 V
MCF532X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 32 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 94 I/O
Number of Timers/Counters: 4 Timer
Processor Series: ColdFire
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313716557
Unit Weight: 785,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542311991
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2