MCIMX285AVM4B

NXP Semiconductors
841-MCIMX285AVM4B
MCIMX285AVM4B

Mfr.:

Description:
Microprocessors - MPU CATSKILLS REV 1.2

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 760 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp405.080 Rp405.080
Rp352.060 Rp3.520.600
Rp339.584 Rp8.489.600
Rp325.458 Rp32.545.800
Rp324.908 Rp81.227.000
760 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
454 MHz
MAPBGA-289
16 kB
32 kB
1.35 V to 1.55 V
i.MX285
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 3.3 V, 5 V
Interface Type: I2C, UART
Memory Type: DDR, DDR2, LV-DDR2
Moisture Sensitive: Yes
Processor Series: i.MX28
Product Type: Microprocessors - MPU
Factory Pack Quantity: 760
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935314284557
Unit Weight: 465,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992.C

i.MX28 ARM9 Applications Processors

NXP i.MX28 ARM9™ applications processors provide support for high-color displays and integrate display, power management, networking, and connectivity features. NXP i.MX28 applications processors feature optimized performance and ultra-low power consumption. The series is ideal for battery-operated or fanless portable equipment.