MCXA174VLH

NXP Semiconductors
771-MCXA174VLH
MCXA174VLH

Mfr.:

Description:
ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 64 QFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.976 Rp30.380.800

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX A
SMD/SMT
LQFP-64
ARM Cortex M33
256 kB
32 bit
16 bit
180 MHz
55 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI. UART
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 3 x 32 bit
Processor Series: MCX A17
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935465644557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

MCX A Series Microcontrollers

NXP Semiconductors MCX A Microcontrollers address many applications with scalable device options, low power, and intelligent peripherals. The MCX A series operates at up to 96MHz with high levels of integration and analog. The low-power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications.