MFRC50001T/0FE,112

NXP Semiconductors
771-MFRC51T0FED
MFRC50001T/0FE,112

Mfr.:

Description:
NFC/RFID Tags & Transponders MIFARE READER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Quantities greater than 365 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp327.293 Rp327.293
Rp253.909 Rp2.539.090
Rp251.157 Rp6.278.925
Rp245.653 Rp61.413.250
Rp242.718 Rp121.359.000
960 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
384 bit
13.56 MHz
+ 85 C
- 25 C
SMD/SMT
SOIC-32
Tube
Brand: NXP Semiconductors
Function: Read Only
Product: Highly Integrated ISO/IEC 14443 A Reader IC
Product Type: NFC/RFID Tags & Transponders
Series: MFRC500
Factory Pack Quantity: 960
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935268039112
Unit Weight: 766,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.