MGD3160AM535EKT

NXP Semiconductors
771-MGD3160AM535EKT
MGD3160AM535EKT

Mfr.:

Description:
Gate Drivers GD3160

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.277 Rp183.277
Rp142.732 Rp1.427.320
Rp132.642 Rp3.316.050
Rp119.066 Rp11.906.600
Rp113.011 Rp19.889.936
Rp110.626 Rp58.410.528
Rp108.241 Rp114.302.496
2.640 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-32
1 Driver
1 Output
15 A
Non-Inverting
- 40 C
+ 150 C
GD3160
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 176
Subcategory: PMIC - Power Management ICs
Technology: SiC
Part # Aliases: 935452252557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

GD3160 Advanced Gate Drivers

NXP Semiconductors GD3160 Advanced Gate Drivers are designed to drive SiC and IGBT modules for xEV traction inverters, OBC, and DC-DC converters. The GD3160 features integrated galvanic isolation, a programmable interface via SPI, and advanced programmable protection options, such as overtemperature, desaturation, and current sense protection.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.