MIMX8QP6AVUFFAB

NXP Semiconductors
771-MIMX8QP6AVUFFAB
MIMX8QP6AVUFFAB

Mfr.:

Description:
Microprocessors - MPU i.MX 8QP 29x29

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.727.867 Rp2.727.867
Rp2.727.683 Rp27.276.830
Rp2.727.316 Rp68.182.900

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
7 Core
64 bit
264 MHz, 1.2 GHz, 1.6 GHz
FCPBGA-1313
2 x 16 kB, 4 x 32 kB, 48 kB
2 x 16 kB, 32 kB, 4 x 32 kB
1 V
i.MX8
SMD/SMT
- 25 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 2 GB
Interface Type: CAN, I2C, I2S, PCIe, UART, USB
L2 Cache Instruction / Data Memory: 1 MB, 1 MB
Memory Type: eMMC, LPDDR4
Moisture Sensitive: Yes
Processor Series: i.MX 8QuadPlus
Product Type: Microprocessors - MPU
Factory Pack Quantity: 36
Subcategory: Microprocessors - MPU
Tradename: i.MX
Part # Aliases: 935385041557
Unit Weight: 191,194 mg
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
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

i.MX 8QuadMax & 8QuadPlus Applications Processors

NXP Semiconductors i.MX 8QuadMax and 8QuadPlus Applications Processors are multi-core applications processors designed for graphics, vision, and advanced Human Machine Interface (HMI) applications. The i.MX 8 processors are part of NXP’s EdgeVerse™ edge computing platform. These highly scalable devices are based on the Arm® Cortex®-A72, Cortex-A53, and Cortex-M4F cores and the HiFi 4 DSP Core for advanced echo cancellation, keyword detection, and speech recognition for hands-off interaction. Pin- and power-compatible packages (in 0.75 pitch) allow designers to use a single PCB platform and utilize different i.MX 8 processors as application needs dictate.