MPVZ5004GW7U

NXP Semiconductors
841-MPVZ5004GW7U
MPVZ5004GW7U

Mfr.:

Description:
Board Mount Pressure Sensors SOP DIP SIFEL W/M PRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp266.200 Rp266.200
Rp241.984 Rp1.209.920
Rp232.994 Rp2.329.940
Rp209.878 Rp8.395.120
Rp193.917 Rp23.270.040
Rp189.881 Rp189.881.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 3.92 kPa
1.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOP-8
0 C
+ 85 C
MPXx5004
Tube
Brand: NXP Semiconductors
Operating Supply Current: 10 mA
Port Size: 5.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935319222174
Unit Weight: 1,271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MPx5004 Integrated Silicon Pressure Sensor

NXP MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. NXP MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.