MVR5510AMBA4ES

NXP Semiconductors
771-MVR5510AMBA4ES
MVR5510AMBA4ES

Mfr.:

Description:
Power Management Specialised - PMIC Safety power management IC, QFN56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp237.214 Rp237.214
Rp180.158 Rp1.801.580
Rp172.819 Rp4.320.475
Rp144.016 Rp14.401.600
Rp137.778 Rp35.822.280
Rp135.027 Rp70.214.040
Rp133.009 Rp138.329.360
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
VR5510
Voltage Regulator, Multiple Outputs
SMD/SMT
QFN-56
12 A
60 V
2.7 V
- 40 C
+ 125 C
AEC-Q100
Tray
Application: Safety
Brand: NXP Semiconductors
Development Kit: KITVR5510MA0EVM, ITVR5510SKTEVM
Input Voltage Range: 2.7 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 60 V
Product: Safety Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935410591557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

VR5510 Multi-Output PMICs

NXP Semiconductors VR5510 Automotive Multi-Output PMICs are designed for Gateway, ADAS, V2X, and infotainment applications. The VR5510 includes multiple high-efficiency switch modes and linear voltage regulators. The PMICs provide external frequency synchronization on inputs and outputs for optimized system EMC performance.