NAFE11388B40BSMP

NXP Semiconductors
771-NAFE11388B40BSMP
NAFE11388B40BSMP

Mfr.:

Description:
Analog Front End - AFE NAFE11388B40BSMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 847

Stock:
847 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 847 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp401.044 Rp401.044
Rp320.138 Rp3.201.380
Rp299.957 Rp7.498.925
Rp277.575 Rp27.757.500
Rp267.118 Rp66.779.500
Rp260.697 Rp130.348.500
Full Reel (Order in multiples of 1000)
Rp244.369 Rp244.369.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp401.044
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp401.044
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Front End - AFE
RoHS:  
NAFEx1388
Low Power AFE
24 bit
7.5 S/s to 288 kS/s
8 Channel
SPI
+/- 28 V, 3.63 V
+/- 7 V, 2.97 V
- 40 C
+ 125 C
SMD/SMT
HVQFN-64
Reel
Cut Tape
Analogue Supply Voltage: 3.3 V
Architecture: SAR
Brand: NXP Semiconductors
Digital Supply Voltage: 3.3 V
Gain Error: 1 % FS
Input Type: Differential/Single-Ended
Input Voltage: +/- 7 V to +/- 28 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Differential
Power Consumption: 125 mW
Product: Low Power AFE
Product Type: Analog Front End - AFE
Reference Type: External
Reference Voltage: 2.5 V
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Part # Aliases: 935426486528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

N-AFE 8-Channel ±25V Analog Front-End ICs

NXP Semiconductor N-AFE 8-Channel ±25V Analog Front-End (AFE) ICs are highly configurable industrial-grade multichannel universal input AFEs that meet high-precision measurement requirements. The devices integrate low-leakage, high-voltage (HV) fast multiplexers, a low-offset/-drift programmable gain amplifier (PGA) and buffers, a high data-rate 24-bit Delta-Sigma analog-to-digital converter (ADC), and a low-drift voltage reference. The NAFE11388 and NAFE71388 ICs are equipped with various diagnostic and supply supervisory circuitry, allowing condition monitoring and anomaly detection. Two precise calibration voltage sources ease end-to-end system self-calibration and predictive maintenance.