NAFE33352B40BSE

NXP Semiconductors
771-NAFE33352B40BSE
NAFE33352B40BSE

Mfr.:

Description:
Analog Front End - AFE Software Configurable Universal Low-Power AIO-AFE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp154.106 Rp75.511.940
Rp151.538 Rp148.507.240
2.940 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Front End - AFE
RoHS:  
NAFE33352
2 Channel
SPI
28 V
7 V
- 40 C
+ 125 C
SMD/SMT
HVQFN-40
Tray
Architecture: Sigma-Delta
Brand: NXP Semiconductors
Digital Supply Voltage: 7 V to 28 V
Gain Error: 0.3 % FS
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Product: Analog Front Ends
Product Type: Analog Front End - AFE
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Part # Aliases: 935430754551
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030