NHS3152/A1Z

NXP Semiconductors
771-NHS3152/A1Z
NHS3152/A1Z

Mfr.:

Description:
NFC/RFID Tags & Transponders NTAG NHS3152 NFC Therapy Adherence

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.182

Stock:
4.182 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.686 Rp76.686
Rp66.229 Rp662.290
Rp62.560 Rp1.564.000
Rp57.606 Rp5.760.600
Rp54.671 Rp13.667.750
Rp42.012 Rp21.006.000
Rp39.811 Rp39.811.000
Full Reel (Order in multiples of 1500)
Rp39.627 Rp59.440.500
Rp38.894 Rp116.682.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
+ 85 C
- 40 C
SMD/SMT
HVQFN-24
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Series: NHS3152
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935307865515
Unit Weight: 44,650 mg
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
8542391090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

NHS3152 NTAG® SmartSensor

NXP Semiconductors NHS3152 NTAG® SmartSensor is an IC optimized for realizing therapy adherence monitoring and logging. The NHS3152 includes an embedded NFC interface, a resistive network sensing interface, an internal temperature sensor, and an integrated Power Management Unit (PMU) for versatile control of power consumption. Due to its high level of integration, the NHS3152 NTAG SmartSensor IC supports an effective system solution with a minimal number of external components. The NHS3152 works either battery-powered or NFC-powered.