NX20P0407UKAZ

NXP Semiconductors
771-NX20P0407UKAZ
NX20P0407UKAZ

Mfr.:

Description:
Board Mount Surge Protectors USB Type-C CC and SBU Protection IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.953

Stock:
9.953 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.297 Rp43.297
Rp27.702 Rp277.020
Rp21.648 Rp541.200
Rp20.181 Rp2.018.100
Rp19.080 Rp4.770.000
Rp16.456 Rp8.228.000
Rp14.145 Rp14.145.000
Full Reel (Order in multiples of 4000)
Rp13.760 Rp55.040.000

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
WLCSP-12
- 40 C
+ 85 C
Reel
Cut Tape
Brand: NXP Semiconductors
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: NX20P0407
Factory Pack Quantity: 4000
Subcategory: Surge Suppressors
Type: USB Port Protector
Part # Aliases: 935350889012
Unit Weight: 2,353 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Integrated Load Switches

NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.