NXH3670UK/A1Z

NXP Semiconductors
771-NXH3670UK/A1Z
NXH3670UK/A1Z

Mfr.:

Description:
RF Microcontrollers - MCU NXH3670UK/A1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 606 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp175.021 Rp175.021
Rp131.174 Rp1.311.740
Rp125.120 Rp3.128.000
Rp117.414 Rp11.741.400
Rp117.231 Rp29.307.750
Full Reel (Order in multiples of 2000)
Rp76.136 Rp152.272.000

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
2.4 GHz
32 bit
128 kB
96 kB
32 MHz
1.14 V
1.26 V
+ 85 C
WLCSP-34
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: GPIO, I2S, SPI, UART
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 1.2 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: ROM
Series: NXH3670
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935336587012
Unit Weight: 4,798 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310075
ECCN:
3A991.a.2

NXH3670 Wireless Gaming Headphone Solution

NXP Semiconductors NXH3670 Wireless Gaming Headphone Solution is a low-latency, highly integrated, ultralow-power 2.4GHz wireless transceiver. The device features an embedded MCU and targets wireless audio streaming for gaming headsets at very low latency. The NXH3670 from NXP Semiconductors runs a proprietary audio streaming protocol optimized for gaming headset applications. This provides high-quality forward audio streaming at low latency (<20ms) and a simultaneous voice microphone backchannel. Additionally, a wireless data channel is available.