PCA8539DUG/DAZ

NXP Semiconductors
771-PCA8539DUG/DAZ
PCA8539DUG/DAZ

Mfr.:

Description:
LCD Drivers LCD Graphic Driver 100x18 Chip-On-Glass

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 Segment
3 MHz
WLCSP-244
5.5 V
2.5 V
50 mA
400 mW
- 40 C
+ 105 C
SMD/SMT
Waffle
Brand: NXP Semiconductors
Interface Type: I2C, SPI
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 9360
Subcategory: Driver ICs
Part # Aliases: 935301519033
Unit Weight: 6,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCA8539 Automotive LCD Driver

NXP PCA8539 Automotive Liquid Crystal Display (LCD) Driver is specifically designed for a high-contrast Vertical Alignment (VA) LCD with multiplex rates up to 1:18. This device generates the drive signals for multiplexed LCDs. These LCDs can contain up to 18 backplanes, 100 segments, and up to 1800 elements. The PCA8539 features an internal charge pump with internal capacitors for on-chip generation of the LCD driving voltage. This device offers a programmable temperature compensation of the LCD supply voltage to ensure optimal and stable contrast. The PCA8539 can be easily connected to a microcontroller with either the two-line I2C-bus or a four-line bidirectional SPI-bus.
Learn More