PCA8550PW,118

NXP Semiconductors
771-PCA8550PW-T
PCA8550PW,118

Mfr.:

Description:
Registers 4-BIT 1-OF-2 I2C MULTIPLEXER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp15.447 Rp38.617.500
Rp15.264 Rp114.480.000

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Registers
RoHS:  
I2C Multiplexer
3 Circuit
PCA
400 kHz
TSSOP-16
20 ns
3 V
3.6 V
2 mA
- 2 mA
0 C
+ 70 C
Reel
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Product Type: Registers
Series: PCA8550
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935259870118
Unit Weight: 86,543 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542390990
KRHTS:
8542321090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99