PCA8551BTT/AY

NXP Semiconductors
771-PCA8551BTT/AY
PCA8551BTT/AY

Mfr.:

Description:
LCD Drivers 4 x 36 SPI Automotive LCD Segment Driver in TSSOP48 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.986

Stock:
1.986 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.552 Rp51.552
Rp33.573 Rp335.730
Rp30.454 Rp761.350
Rp25.684 Rp2.568.400
Rp24.033 Rp6.008.250
Rp21.098 Rp10.549.000
Rp20.548 Rp20.548.000
Full Reel (Order in multiples of 2000)
Rp17.484 Rp34.968.000
Rp17.080 Rp68.320.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
36 Segment
TSSOP-48
5.5 V
1.8 V
2.7 uA
100 mW
PCF8551
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product: LCD segment driver
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: 935306066518
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.