PCA9506DGG,518

NXP Semiconductors
771-PCA9506DGG-T
PCA9506DGG,518

Mfr.:

Description:
Interface - I/O Expanders 40BIT I2C FMTP GPIO INT RST OE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.402

Stock:
1.402
Can Dispatch Immediately
On Order:
6.000
Expected 18/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp127.138 Rp127.138
Rp97.417 Rp974.170
Rp90.079 Rp2.251.975
Rp81.823 Rp8.182.300
Rp77.971 Rp19.492.750
Rp75.586 Rp37.793.000
Rp74.852 Rp74.852.000
Full Reel (Order in multiples of 2000)
Rp73.751 Rp147.502.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9506
SMD/SMT
TSSOP-56
I2C, Serial
40 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Logic Family: PCA9506
Moisture Sensitive: Yes
Operating Supply Current: 225 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 500 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expanders
Part # Aliases: 935280798518
Unit Weight: 153 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.