PCA9546APW,118

NXP Semiconductors
771-PCA9546APW-T
PCA9546APW,118

Mfr.:

Description:
Multiplexer Switch ICs I2C SWITCH 4CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.927

Stock:
3.927
Can Dispatch Immediately
On Order:
11.000
Expected 03/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.390 Rp33.390
Rp24.400 Rp244.000
Rp22.199 Rp554.975
Rp19.814 Rp1.981.400
Rp18.529 Rp4.632.250
Rp17.814 Rp8.907.000
Rp16.475 Rp16.475.000
Full Reel (Order in multiples of 2500)
Rp16.071 Rp40.177.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
PCA9546A
Multiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
2.3 V
5.5 V
24 Ohms
300 ns
300 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 2.3 V to 5.5 V
Pd - Power Dissipation: 400 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Part # Aliases: 935275813118
Unit Weight: 52,410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99