PCA9547PW,118

NXP Semiconductors
771-PCA9547PW-T
PCA9547PW,118

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-CH I2C MUX W/RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
2.500
Expected 04/05/2026
22.500
Expected 01/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.077 Rp39.077
Rp28.803 Rp288.030
Rp26.235 Rp655.875
Rp23.483 Rp2.348.300
Rp22.199 Rp5.549.750
Rp21.281 Rp10.640.500
Rp21.098 Rp21.098.000
Full Reel (Order in multiples of 2500)
Rp20.364 Rp50.910.000
Rp19.997 Rp99.985.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
4 Input
16 Output
TSSOP-24
0.3 ns at 2.3 V to 5.5 V
2.3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: PCA9547
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935280789118
Unit Weight: 181,410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.