PCA9957HNMP
Images are for reference only
See Product Specifications
See Product Specifications
771-PCA9957HNMP
PCA9957HNMP
Mfr.:
Description:
LED Lighting Driver ICs 24-bit 32 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package
LED Lighting Driver ICs 24-bit 32 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package
Datasheet:
In Stock: 32.003
-
Stock:
-
32.003 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.297 | Rp43.297 | |
| Rp32.106 | Rp321.060 | |
| Rp29.354 | Rp733.850 | |
| Rp26.235 | Rp2.623.500 | |
| Rp24.767 | Rp6.191.750 | |
| Rp23.483 | Rp11.741.500 | |
| Rp21.281 | Rp21.281.000 | |
| Rp20.731 | Rp51.827.500 | |
| Full Reel (Order in multiples of 6000) | ||
| Rp18.529 | Rp111.174.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
