PCF8562TT/2,518

NXP Semiconductors
771-PCF8562TT/2-T
PCF8562TT/2,518

Mfr.:

Description:
LCD Drivers LCD DRIVER 32/128SEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.801

Stock:
14.801 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.782 Rp46.782
Rp34.857 Rp348.570
Rp31.922 Rp798.050
Rp28.620 Rp2.862.000
Rp26.969 Rp6.742.250
Rp26.051 Rp13.025.500
Rp25.868 Rp25.868.000
Full Reel (Order in multiples of 2000)
Rp24.400 Rp48.800.000
Rp23.850 Rp95.400.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
16 Digit
32 Segment
400 kHz
TSSOP-48
5.5 V
1.8 V
20 uA
400 mW
PCF8562TT
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: 935276218518
Unit Weight: 171,730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99