S32Z280ABCK0MJET

NXP Semiconductors
771-S32Z280ABCK0MJET
S32Z280ABCK0MJET

Mfr.:

Description:
Microprocessors - MPU S32Z280 Arm Cortex-R52 and -M33, HSE, FlexLLCE, NETC3, Math Accel, GTM, CAN FD, GbE, 400 MAPBGA - Real-Time Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.680.494 Rp1.680.494
Rp1.398.699 Rp13.986.990
Rp1.292.476 Rp32.311.900
Rp1.253.032 Rp112.772.880
270 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
S32Z2
Tray
Brand: NXP Semiconductors
Instruction Type: Floating Point
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Part # Aliases: 935464055557
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
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

S32Z2 Real-time Processors

NXP Semiconductors S32Z2 Real-time Processors are high-performance processors that enable software-defined vehicles, minimize software integration complexity, and improve security. These processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. The S32Z2 processors are software-compatible with the S32E2 processors that support Electric Vehicle (xEV) control applications. These processors enable GreenVIP vehicle integration platform software and the GreenBox 3 development platform. The S32Z2 processors are AEC-Q100 grade 1 qualified.