SL3S1202FTB1,115

NXP Semiconductors
771-SL3S1202FTB1-115
SL3S1202FTB1,115

Mfr.:

Description:
NFC/RFID Tags & Transponders SMART LABEL/TAG IC UCODE G2XM AND G2XL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Quantities greater than 329 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.154,94 Rp7.154,94
Rp4.990,11 Rp49.901,10
Rp4.439,73 Rp110.993,25
Rp3.834,31 Rp383.431,00
Rp3.540,78 Rp885.195,00
Rp3.357,32 Rp1.678.660,00
Rp3.210,55 Rp3.210.550,00
Rp3.045,44 Rp7.613.600,00
Full Reel (Order in multiples of 5000)
Rp2.935,36 Rp14.676.800,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
240 bit
840 MHz to 960 MHz
+ 85 C
- 40 C
SMD/SMT
XSON-3
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read Only
Product Type: NFC/RFID Tags & Transponders
Series: SL3ICS1x02
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

RFID NFC Tags

RFID Technologies - Tags

RFID tags that contain their own power source are known as active tags. Those without a power source are known as passive tags. A passive tag is briefly activated by the radio frequency scan of the reader. The electrical current is small -- generally just enough for transmission of an ID number. Active tags have more memory and can be read at greater ranges. Learn More