T1022NXE7PQB

NXP Semiconductors
841-T1022NXE7PQB
T1022NXE7PQB

Mfr.:

Description:
Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.600.546 Rp2.600.546
Rp2.494.689 Rp24.946.890
Rp2.493.405 Rp62.335.125

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
e5500
2 Core
64 bit
1.4 GHz
FCPBGA-780
32 kB
32 kB
1 V
T1022
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
I/O Voltage: 1.2 V to 3.3 V
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3L / DDR4 SDRAM
Moisture Sensitive: Yes
Number of I/Os: 109 I/O
Processor Series: QorIQ Power Architecture
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: QorIQ
Part # Aliases: 935320583557
Unit Weight: 1,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1