T1042NXN7WQB

NXP Semiconductors
841-T1042NXN7WQB
T1042NXN7WQB

Mfr.:

Description:
Microprocessors - MPU QorIQ, 4x e5500, 1500MHz, DDR3L/4, No Crypto, No Switch, -40 to 105

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.694.151 Rp3.694.151
Rp3.141.753 Rp31.417.530
Rp2.660.720 Rp66.518.000

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
e5500
4 Core
64 bit
1.5 GHz
FCPBGA-780
32 kB
32 kB
1 V
T1042
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
I/O Voltage: 1.2 V to 3.3 V
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3L / DDR4 SDRAM
Moisture Sensitive: Yes
Number of I/Os: 109 I/O
Processor Series: QorIQ Power Architecture
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Part # Aliases: 935320798557
Unit Weight: 1,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.1