TDF8546JS/N2ZS

NXP Semiconductors
771-TDF8546JS/N2ZS
TDF8546JS/N2ZS

Mfr.:

Description:
Audio Amplifiers IIC Bus Controlled Best Efficiency Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 456   Multiples: 456
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp278.309 Rp126.908.904

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
RoHS:  
Class-AB
45 W
0.03 %
DBSMS-27
4 Ohms
6 V
18 V
- 40 C
+ 150 C
SMD/SMT
TDF8546
Tube
Brand: NXP Semiconductors
Gain: 26 dB
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Output Current: 250 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 456
Subcategory: Audio ICs
Type: BTL
Vos - Input Offset Voltage: 2 V
Part # Aliases: 935304923512
Unit Weight: 7,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901