TJA1043TK/1Y

NXP Semiconductors
771-TJA1043TK/1Y
TJA1043TK/1Y

Mfr.:

Description:
CAN Interface IC High-speed CAN transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.887

Stock:
24.887 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.994 Rp39.994
Rp29.721 Rp297.210
Rp26.969 Rp674.225
Rp24.217 Rp2.421.700
Rp22.749 Rp5.687.250
Rp22.015 Rp11.007.500
Full Reel (Order in multiples of 6000)
Rp20.364 Rp122.184.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1043
High Speed CAN Transceiver
SMD/SMT
HVSON-14
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
48 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: SG
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935303528518
Unit Weight: 40,877 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TJA1043 High-Speed CAN Transceivers

NXP Semiconductors TJA1043 High-Speed CAN Transceiver features significantly improved ElectroMagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance levels and is the most advanced stand-alone HS-CAN transceiver solution, providing power supply control for the entire node. The TJA1043 exhibits fail-safe features, network diagnostics, and wake-up source recognition. This new CAN transceiver enables vehicle manufacturers to push down overall network costs while driving up system performance, quality, and reliability. NXP TJA1043 has very low power consumption and demonstrates passive behavior when the supply voltage is turned off. These combined performance characteristics ensure that the vehicle operates as designed without being affected by its anticipated electromagnetic environment.