UJA1079ATW/5/2Z

NXP Semiconductors
771-UJA1079ATW/5/2Z
UJA1079ATW/5/2Z

Mfr.:

Description:
LIN Transceivers LIN core system basis chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp47.149 Rp94.298.000

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LIN Transceivers
RoHS:  
28 V
4.5 V
68 uA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-32
Reel
Brand: NXP Semiconductors
Duplex: Full Duplex
Number of Drivers: 1
Number of Receivers: 1
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Standard: LIN 1.3, LIN 2.0, LIN 2.1
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: 935453935431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390050
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.