RIOTEE_BOARD_10

Nessie Circuits
392-RIOTEE_BOARD_10
RIOTEE_BOARD_10

Mfr.:

Description:
Development Boards & Kits - Wireless Dev board for the Riotee Module that includes a USB Type-C connector and circuitry to facilitates programming and debugging

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.816.254 Rp1.816.254

Product Attribute Attribute Value Select Attribute
Nessie Circuits
Product Category: Development Boards & Kits - Wireless
RoHS:  
Riotee
Development Boards
ARM Cortex M4
2.4 GHz
nRF52833
Each
Brand: Nessie Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 56 mm x 23 mm
Interface Type: GPIO, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Riotee Board
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C