104L

Neutrik
568-104L
104L

Mfr.:

Description:
Loudspeaker Connectors WALLPLATE SINGLE NL4MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp256.477 Rp256.477
Rp213.181 Rp2.131.810
Rp206.209 Rp20.620.900
Rp199.421 Rp49.855.250
Rp197.770 Rp98.885.000
Rp195.568 Rp195.568.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
REACH - SVHC:
Brand: Neutrik
Product Type: Speaker Connectors
Series: NL4
Factory Pack Quantity: 5
Subcategory: Audio & Video Connectors
Tradename: speakON
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.