NAC3PX-TOP

Neutrik
568-NAC3PX-TOP
NAC3PX-TOP

Mfr.:

Description:
AC Power Plugs & Receptacles powerCON Rcpt Duplex M/F Pwr I/O 1/4 Trm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp279.410 Rp279.410
Rp265.100 Rp2.651.000
Rp255.743 Rp6.393.575
Rp238.315 Rp11.915.750
Rp230.059 Rp57.514.750

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
REACH - SVHC:
Duplex Outlets
20 A
250 V
Straight
Panel
2 Port
powerCON
Bulk
TOP
Brand: Neutrik
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 50
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge: 12 AWG
Part # Aliases: NAC3PX
Unit Weight: 38,196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99